AMC60DRYH

Heilind Number:SULAMC60DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DRYH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC60DRYH

Detailed Description

The AMC60DRYH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability in operation. With a current rating of 3A and voltage capacity of 700VAC, this connector is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity and corrosion resistance. Its straight orientation and 2.54mm pitch make it easy to integrate into PCB layouts. With 120 positions across two rows, it provides ample connectivity options. The connector's full bellow contact type and thru-hole termination method guarantee secure and stable connections. Operating efficiently in a wide temperature range from -65 to 150°C, it is ideal for use in harsh environments. Measuring 10.95mm in height, 10.16mm in width, and with a tail length of 11.18mm, it offers a compact yet versatile solution for your connectivity needs. The AMC60DRYH is a key component in ensuring seamless and reliable communication within your electronic systems.