AMC60DRYI

Heilind Number:SULAMC60DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DRYI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC60DRYI

Detailed Description

The AMC60DRYI is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a pitch of 2.54 mm, it features two rows of 120 female contacts made of PPS and Beryllium Copper, plated with gold for optimal conductivity. The connectors offer a voltage rating of 700 VAC and an amperage of 3A, making them suitable for power and signal transmission. With a straight orientation and threaded mount type, installation is secure and straightforward. Operating in a wide temperature range from -65 to 150 °C, these connectors provide reliable performance in harsh environments. The full bellow contact type ensures a stable and durable connection, while the gold termination plating guarantees long-term reliability. Measuring 10.95 mm in height and 10.16 mm in width, the AMC60DRYI is a compact yet robust solution for your connectivity needs.