AMC60DRYN

Heilind Number:SULAMC60DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DRYN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC60DRYN

Detailed Description

AMC60DRYN - This female PCB connector, featuring a durable construction of PPS and Beryllium Copper, is designed for high-performance applications. With a current rating of 3A and a voltage capacity of 700 VAC, it ensures reliable power transmission. The connector offers two rows of 120 positions, with a pitch of 2.54mm. Its straight orientation and thru-hole termination method make installation easy. The gold-plated contacts and full bellow design guarantee excellent conductivity and durability. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for use in diverse environments. Its compact dimensions, with a height of 10.95mm and width of 10.16mm, make it ideal for space-constrained PCB layouts. Perfect for board-to-board and card edge connections in various electronic devices, this connector meets the highest standards of quality and reliability.