AMC60DRYS-S13

Heilind Number:SULAMC60DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULAMC60DRYS-S13

Detailed Description

Introducing the AMC60DRYS-S13 PCB Connector, a high-performance female connector designed for seamless board-to-board connections. With two rows and a pitch of 2.54mm, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. The contact material is gold-plated Beryllium Copper, suitable for high-amperage applications up to 3A and voltage ratings of 700VAC. Its unique Full Bellow contact type and Card Extender termination method guarantee secure connections even in demanding environments. With 120 positions and a compact straddle orientation, it offers versatility in PCB layouts. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of industrial and electronic applications. Upgrade your connectivity with the AMC60DRYSS13, where performance meets reliability.