AMC60DRYS-S93

Heilind Number:SULAMC60DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DRYS-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULAMC60DRYS-S93

Detailed Description

Introducing the AMC60DRYS-S93, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and reliable connections. With a contact material of beryllium copper and gold plating, it ensures excellent conductivity and corrosion resistance. The full bellow contact type and straight orientation further enhance its durability. Rated for 3A and 700VAC, this connector is suitable for power and signal transmission. Operating in a wide temperature range from -65 to 150°C, it guarantees reliable performance in harsh environments. Measuring 10.95mm in height and 10.16mm in width, it offers a compact yet robust solution. With its thru-hole termination method and side hole mount type, installation is convenient. Perfect for high-reliability applications, the AMC60DRYSS93 is the ideal choice for your connectivity needs.