AMC60DRYS

Heilind Number:SULAMC60DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DRYS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC60DRYS

Detailed Description

Introducing the AMC60DRYS, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a 2.54mm pitch and 120 positions spread across 2 rows, it offers ample connectivity options. The female gender, side hole mount type, and thru-hole termination method make it versatile for various PCB designs. Gold-plated contacts and a full bellow contact type guarantee optimal signal transmission, while a 700VAC voltage rating ensures safety in high-power environments. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for demanding industrial and aerospace applications. Its compact design, with a connector height of 10.95mm and width of 10.16mm, allows for efficient PCB integration. Trust the AMC60DRYS for superior connectivity performance in your next project.