AMC60DSXI

Heilind Number:SULAMC60DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DSXI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC60DSXI

Detailed Description

Introducing the AMC60DSXI Board To Board PCB Connector, a high-reliability component designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust performance in industrial environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, it guarantees safe and efficient power transmission. The Female connector with Thru Hole termination method and Full Bellow contact type offers secure and stable connectivity. Operating smoothly in a wide temperature range from -65 to 150°C, it is suitable for diverse electronic systems. With 60 positions and a threaded mount type, it facilitates easy installation on PCBs. Gold-plated contacts provide excellent conductivity and corrosion resistance. Measuring 10.95mm in height and 10.16mm in width, this connector is compact yet highly functional. Trust the AMC60DSXI for superior performance in your connectivity solutions.