AMC60DSXN

Heilind Number:SULAMC60DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DSXN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC60DSXN

Detailed Description

Introducing the AMC60DSXN, a high-performance board-to-board PCB connector designed for precision applications. With PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. Featuring a female gender, straight orientation, and 60 positions, it offers seamless connectivity in a variety of electronic systems. The termination method of Thru Hole with gold plating guarantees reliable signal transmission, while the full bellow contact type and 2.54mm pitch enhance overall performance. Operating at a wide temperature range of -65 to 150°C and with a maximum voltage of 700 VAC, this connector is suitable for demanding environments. Its compact design, with a height of 10.95mm and width of 10.16mm, allows for space-efficient PCB integration. Ideal for high-reliability applications, the AMC60DSXN is the perfect choice for engineers seeking quality and efficiency in their designs.