AMC60DTAD

Heilind Number:SULAMC60DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DTAD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC60DTAD

Detailed Description

Introducing the AMC60DTAD, a high-performance female board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PPS and Beryllium Copper construction, ensuring robustness and reliable conductivity. With a pitch of 2.54mm (.1 in) and two rows accommodating 120 positions, it offers versatile connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent signal transmission with a maximum voltage rating of 700 VAC. Its right-angle orientation and clearance hole mount type make it suitable for space-constrained installations. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. The gold termination plating enhances durability, while the loop bellow contact type further ensures stable connections. With a tail length of 2.54mm (.1 in) and a low-profile connector height of 15.49mm (.61 in), it facilitates efficient PCB assembly. Perfect for high-reliability applications, the AMC60DTAD is a top choice for engineers seeking superior performance in their designs. Trust in its quality and precision for seamless connectivity in your projects.