AMC60DTAH

Heilind Number:SULAMC60DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DTAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DTAH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC60DTAH

Detailed Description

Introducing the AMC60DTAH, a high-performance female board-to-board connector designed for optimal conductivity in demanding environments. With PPS and Beryllium Copper construction, this connector ensures robustness and reliability. Featuring a clearance hole mount type and thru-hole termination method, installation is efficient and secure. The 120-position, 2-row design with a pitch of 2.54mm (0.1in) offers versatile connectivity options. Gold-plated Beryllium Copper contacts guarantee low contact resistance and longevity, rated for up to 700VAC. The right-angle orientation and loop bellow contact type further enhance versatility. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for aerospace, military, and industrial applications. With a compact height of 15.49mm and width of 9.4mm, it's suitable for space-constrained PCB layouts. Trust the AMC60DTAH for superior performance in critical connectivity needs.