AMC60DTBD

Heilind Number:SULAMC60DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DTBD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC60DTBD

Detailed Description

The AMC60DTBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures both durability and reliable conductivity. With a 2.54mm pitch and 120 positions, it offers ample connectivity in a compact form factor. The female connector with two rows and right-angle orientation allows for efficient PCB layout. Gold contact plating and a loop bellow contact type guarantee excellent signal transmission. Operating at temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The clearance hole mount type and thru-hole termination method provide secure attachment to the PCB. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets high-performance standards. Whether used in aerospace, telecommunications, or industrial electronics, the AMC60DTBD ensures robust and lasting connections.