AMC60DTBT

Heilind Number:SULAMC60DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DTBT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC60DTBT

Detailed Description

Introducing the AMC60DTBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a 3A amperage rating and 700VAC voltage capability, it guarantees reliable power transmission. The female gender, two rows, and threaded mount type make installation easy and secure. Utilizing a thru-hole termination method and gold contact plating, signal integrity is maintained. Each of the 120 Loop Bellow contacts, with a pitch of 2.54mm, delivers precise and stable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it offers space-saving benefits. Gold termination plating ensures long-term durability. Perfect for aerospace, military, and industrial applications requiring high reliability, the AMC60DTBT sets the standard for performance and quality in connectivity solutions.