AMC60DTEF

Heilind Number:SULAMC60DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DTEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DTEF
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC60DTEF

Detailed Description

Introducing the AMC60DTEF, a high-performance board to board PCB connector designed for precision applications. This female connector features PPS and beryllium copper construction, ensuring durability and reliable conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of environments. The contact material is gold-plated beryllium copper, offering excellent signal transmission. With two rows and 120 positions, it provides ample connectivity options. The termination method is eyelet, and the mount type is floating bobbin, allowing for flexibility in installation. The connector's orientation is straight, with a compact height of 10.95 mm and a width of 10.16 mm, making it ideal for space-constrained designs. The pitch of 2.54 mm (.1 in) ensures compatibility with standard PCB layouts. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the AMC60DTEF guarantees top-tier performance and longevity. Upgrade your connectivity with this essential component.