AMC60DTEH

Heilind Number:SULAMC60DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DTEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DTEH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC60DTEH

Detailed Description

The AMC60DTEH is a high-performance female connector designed for board-to-board PCB applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable connectivity. With a 2-row configuration and a pitch of 2.54mm, it offers 120 positions for versatile usage. The contact material is beryllium copper with gold plating, guaranteeing efficient signal transmission. The termination method is through eyelets, providing secure attachment. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for various environments. The connector has a straight orientation and a tail length of 6.99mm, allowing for easy installation. With a connector height of 10.95mm and width of 10.16mm, it offers a compact yet robust solution. Ideal for demanding applications, this connector is a reliable choice for high-speed data transmission.