AMC60DTEN

Heilind Number:SULAMC60DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DTEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DTEN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC60DTEN

Detailed Description

Introducing the AMC60DTEN, a high-performance PCB connector designed for critical applications requiring reliable power and signal transmission. Featuring PPS and Beryllium Copper construction, this connector ensures durability and efficient conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for demanding environments. The female connector with two rows and a pitch of 2.54mm offers versatility in connectivity. Termination via eyelet method and gold-plated contacts guarantee secure and low-resistance connections. Operating within a wide temperature range of -65 to 150°C, it is ideal for aerospace, defense, and industrial systems. With a straight orientation, 120 positions, and a tail length of 6.99mm, it provides easy and precise board-to-board or card edge connections. Measuring 10.95mm in height and 10.16mm in width, it is compact yet robust. The AMC60DTEN is the perfect choice for high-reliability applications where performance is paramount.