AMC60DTKD-S328

Heilind Number:SULAMC60DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DTKD-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULAMC60DTKD-S328

Detailed Description

Introducing the AMC60DTKD-S328, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with a pitch of 2.54mm, ensuring precise and reliable connections. With a contact material of beryllium copper and gold plating, it offers excellent conductivity and corrosion resistance. The loop bellow contact type and straight orientation further enhance its versatility. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for demanding environments. Its durable construction, withstanding temperatures from -65 to 150°C, guarantees long-term performance. With 120 positions and a tail length of 4.83mm, it provides ample connectivity options. Perfect for aerospace, defense, and industrial applications, the AMC60DTKDS328 is a trusted solution for your interconnection needs.