AMC60DTKD

Heilind Number:SULAMC60DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULAMC60DTKD

Detailed Description

Introducing the AMC60DTKD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating a total of 120 positions for seamless connectivity. Constructed with PPS and Beryllium Copper materials, it ensures durability and reliable performance even in harsh environments. The contact material is plated with gold, offering excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Its straight orientation and clearance hole mount type make installation easy and efficient. The termination method is through-hole, and the tail length is 4.83mm, providing secure connections on the PCB. Compact in size with a height of 15.49mm and width of 9.4mm, the AMC60DTKD is perfect for space-constrained applications. Whether you're designing aerospace systems, medical devices, or telecommunications equipment, this connector is a reliable choice. Trust in its high-quality construction and performance, backed by stringent quality control measures. Upgrade your PCB designs with the AMC60DTKD and experience seamless connectivity like never before.