AMC60DTKN

Heilind Number:SULAMC60DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DTKN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC60DTKN

Detailed Description

AMC60DTKN - A high-performance Board To Board PCB Connector, the AMC60DTKN is designed for demanding applications. Featuring PPS & Beryllium Copper construction, it ensures durability and reliability. With a 2.54mm pitch and 120 positions across 2 rows, it offers ample connectivity. The female connector, with a straight orientation and loop bellow contact type, guarantees secure and stable connections. Gold-plated contacts on Beryllium Copper provide excellent conductivity, suitable for an amperage of 3A and voltage of 700VAC. Thru-hole termination method and no mounting required make installation easy. Operating temperature range of -65 to 150°C ensures performance in harsh environments. With a compact size (15.49mm x 9.4mm x 9.4mm), it is ideal for space-constrained applications. Gold termination plating enhances longevity. The AMC60DTKN, under the hi_rel category, is a top choice for mission-critical systems.