AMC60DTMD

Heilind Number:SULAMC60DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DTMD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC60DTMD

Detailed Description

Introducing the AMC60DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a compact design, it offers a space-saving solution for your circuit board layout. The female gender, right-angle orientation, and clearance hole mount type make it versatile for various installation requirements. Gold-plated contacts on a loop bellow contact type guarantee excellent signal transmission and durability. This connector supports a wide operating temperature range from -65 to 150°C, making it suitable for industrial and aerospace applications. With 120 positions, 2.54mm pitch, and 700VAC voltage rating, it meets the connectivity needs of complex electronic systems. Trust the AMC60DTMD for secure and efficient board-to-board connections in your designs.