AMC60DTMH

Heilind Number:SULAMC60DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DTMH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC60DTMH

Detailed Description

Introducing the AMC60DTMH Board-To-Board PCB Connector, a high-performance component designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power-intensive tasks. The female gender, right-angle orientation, and loop bellow contact type make it versatile for various PCB setups. Gold-plated contacts guarantee optimal signal transmission, while the clearance hole mount type and thru-hole termination method offer easy installation. With 120 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its compact dimensions, measuring just 15.49mm in height and 9.4mm in width, make it space-efficient. Whether used in aerospace, defense, or industrial applications, the AMC60DTMH ensures rugged performance. Elevate your PCB connectivity with this reliable and efficient connector.