AMC60DTMI

Heilind Number:SULAMC60DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DTMI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC60DTMI

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, the AMC60DTMI connector is designed for high-performance applications. With a current rating of 3A and a voltage capacity of 700 VAC, it ensures reliable power transmission. This female connector offers two rows of contacts with a pitch of 2.54mm, ideal for secure board-to-board connections. The right-angle orientation and threaded mount type facilitate easy installation in confined spaces. Its gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability. With an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its 120 positions and loop bellow contact type make it versatile for various PCB applications. Additionally, the gold termination plating ensures reliable signal transmission. Overall, the AMC60DTMI connector is a top choice for demanding hi-rel environments.