AMC60DTMT-S189

Heilind Number:SULAMC60DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DTMT-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DTMT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULAMC60DTMT-S189

Detailed Description

Introducing the AMC60DTMT-S189, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector features two rows of contacts, each crafted from durable PPS and Beryllium Copper with gold plating for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures reliable power and signal transmission. The threaded mount and thru-hole termination method guarantee secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its right-angle orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it versatile for various designs. With 120 positions and a loop bellow contact type, it offers high-density interconnect solutions. Trust in the AMC60DTMTS189 for rugged performance in critical systems.