AMC61DCKD-S288

Heilind Number:SULAMC61DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC61DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC61DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC61DCKD-S288

Detailed Description

Introducing the AMC61DCKDS288 Board To Board PCB Connector, a high-performance solution for your connectivity needs. This female connector, featuring PPS & Beryllium Copper construction, is designed for reliability and efficiency. With a pitch of 2.54mm and 122 positions across 2 rows, it offers seamless integration on your PCB. The contact material of Beryllium Copper with Gold plating ensures optimal conductivity, while the Loop Bellow contact type and Straddle orientation guarantee secure connections. Operating at temperatures ranging from -65 to 150°C, with a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for various applications. Its Clearance Hole mount type and Card Extender termination method make installation a breeze. At just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Trust in the AMC61DCKDS288 for your critical connectivity requirements.