AMC61DCKD

Heilind Number:SULAMC61DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC61DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC61DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULAMC61DCKD

Detailed Description

Introducing the AMC61DCKD Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. This female connector features two rows with a pitch of 2.54mm, accommodating a total of 122 positions for efficient data transmission. Crafted with precision, it boasts PPS and Beryllium Copper construction, ensuring durability and reliable performance. The gold contact plating guarantees excellent conductivity, while the loop bellow contact type and straight orientation facilitate seamless connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its clearance hole mount type and thru-hole termination method make installation a breeze, with a tail length of 4.83mm providing added flexibility. Whether you're working on industrial machinery or complex electronic systems, the AMC61DCKD is the perfect choice for high-reliability connectivity in demanding environments.