AMC61DCKH

Heilind Number:SULAMC61DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC61DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC61DCKH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC61DCKH

Detailed Description

Introducing the AMC61DCKH, a cutting-edge board-to-board PCB connector designed for unparalleled performance. Crafted with precision using PPS and Beryllium Copper materials, this female connector boasts a dual-row configuration with 122 positions, ensuring seamless connectivity. The contact material is plated with gold, guaranteeing optimal signal transfer efficiency. Featuring a clearance hole mount type and thru-hole termination method, installation is a breeze. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for various applications. Its straight orientation and loop bellow contact type offer versatility in usage. The connector's compact dimensions, measuring at just 15.49mm in height and 9.4mm in width, make it ideal for space-constrained environments. Trust in the AMC61DCKH for reliable and high-performance board-to-board connections.