AMC61DCKI

Heilind Number:SULAMC61DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC61DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC61DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULAMC61DCKI

Detailed Description

Introducing the AMC61DCKI, a high-performance female PCB connector featuring PPS and Beryllium Copper construction with a contact plating of gold. Designed for reliability, it offers a current rating of 3A and a voltage of 700 VAC, making it suitable for demanding applications. With two rows of 122 positions and a pitch of 2.54mm, it allows for efficient connectivity. The termination method of threaded thru-hole ensures secure attachment to the board. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in various environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Its loop bellow contact type and straight orientation further enhance its versatility. Gold termination plating ensures excellent conductivity and corrosion resistance. Certified for RoHS compliance, this connector is perfect for hi-rel applications in aerospace, defense, and telecommunications industries. Trust the AMC61DCKI for seamless board-to-board connections and card edge interfacing in your projects.