AMC61DCKN-S288

Heilind Number:SULAMC61DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC61DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC61DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC61DCKN-S288

Detailed Description

The AMC61DCKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in industrial environments. With a low amperage rating of 3A and a voltage resistance of 700VAC, it guarantees safe and efficient power transmission. The female gender, dual-row configuration, and Loop Bellow contact type offer versatile connectivity options. With 122 positions and a pitch of 2.54mm, it allows for dense PCB layouts. The termination method of Card Extender and Gold plating on contacts ensure high conductivity. Operating in a wide temperature range of -65 to 150°C, and with a compact design of 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained applications. Trust the AMC61DCKN-S288 for secure and durable board-to-board connections.