AMC61DCKN

Heilind Number:SULAMC61DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC61DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC61DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULAMC61DCKN

Detailed Description

AMC61DCKN features a high-performance, 2-row female connector designed for demanding applications. Crafted with precision, this connector boasts PPS and Beryllium Copper construction, ensuring durability and reliable connectivity. Operating at up to 700 VAC and 3A, it meets stringent power requirements. With gold contact plating and a contact type of Loop Bellow, signal transmission is optimized for efficiency. The straight orientation and thru-hole termination method simplify installation on PCBs. Offering 122 positions and a pitch of 2.54mm, it accommodates complex board-to-board connections. With an impressive -65 to 150°C operating temperature range, it's suitable for diverse environments. The connector's compact dimensions, measuring just 15.49mm in height and 9.4mm in width, make it ideal for space-constrained designs. Whether used in aerospace, telecommunications, or industrial settings, the AMC61DCKN connector delivers high reliability and performance.