AMC61DCKS

Heilind Number:SULAMC61DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC61DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC61DCKS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC61DCKS

Detailed Description

Introducing the AMC61DCKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it meets stringent power requirements. The female connector offers 2 rows of Loop Bellow contacts, plated with gold for optimal signal transmission. Its side hole mount and thru-hole termination method provide secure attachment to PCBs. With 122 positions and a pitch of 2.54mm, it allows for dense interconnections. Operating in temperatures ranging from -65 to 150°C, it's suitable for a wide range of industries. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. Gold termination plating ensures long-term reliability. Ideal for aerospace, defense, and industrial applications, the AMC61DCKS guarantees high performance in critical systems.