AMC61DCKT-S288

Heilind Number:SULAMC61DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC61DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC61DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC61DCKT-S288

Detailed Description

Introducing the AMC61DCKT-S288 Board To Board PCB Connector, a high-performance solution for your connectivity needs. Engineered with precision, this connector features PPS & Beryllium Copper construction, ensuring optimal conductivity and durability. With a current rating of 3A and voltage capacity of 700VAC, it offers reliable power transmission. The female gender and 2-row design make it versatile for various applications. Threaded mount type and Card Extender termination method provide secure and efficient installation. Contact material in Beryllium Copper with gold plating guarantees excellent signal transmission. The 2.54mm pitch and Loop Bellow contact type further enhance connectivity. Operating flawlessly in a wide temperature range from -65 to 150°C, it's suitable for diverse environments. With 122 positions and a compact design of 9.4mm width and 15.49mm height, it's space-efficient yet high-performing. Gold termination plating ensures long-term reliability. Trust in the AMC61DCKTS288 for seamless PCB connections in critical systems.