AMC61DCKT

Heilind Number:SULAMC61DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC61DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC61DCKT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC61DCKT

Detailed Description

Introducing the AMC61DCKT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a 2.54mm pitch and 122 positions, it offers ample connectivity options. The female connector with two rows and a threaded mount type allows for secure installation. Contact plating with gold and termination through-hole method guarantee optimal signal transmission. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, it is suitable for a wide range of industrial applications. The straight orientation and loop bellow contact type further enhance its versatility. Measuring 0.61 inches in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the AMC61DCKT for efficient and durable board-to-board connections.