| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC61DRMD-S273 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 122 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULAMC61DRMD-S273 |
AMC61DRMD-S273
| Heilind Number: | SULAMC61DRMD-S273 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC61DRMD-S273 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC61DRMD-S273, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with gold contact plating, this connector ensures reliable signal transmission even in harsh environments. With a compact design and a pitch of 2.54mm, it is suitable for high-density mounting. The female gender, two rows, and 122 positions make it versatile for various connectivity needs. Its wire wrap termination method and loop bellow contact type guarantee secure and stable connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it meets stringent industry standards. The AMC61DRMDS273 is the perfect choice for aerospace, military, and industrial applications where performance and durability are paramount.

