| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC61DRMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 122 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULAMC61DRMD |
AMC61DRMD
| Heilind Number: | SULAMC61DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC61DRMD |
| ECAD Model: |
Specifications
Detailed Description
AMC61DRMD is a high-performance female connector, designed for demanding applications. Featuring two rows of contacts made from PPS & Beryllium Copper, this connector ensures reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers versatility and robustness. The termination method of wire wrap and contact plating of gold guarantee secure connections. Operating smoothly in a wide temperature range from -65 to 150°C, it is suitable for various environments. With 122 positions and a tail length of 14.22mm, it provides ample connectivity options. Its straight orientation and loop bellow contact type further enhance functionality. Perfect for board-to-board and card edge connections, this connector is a vital component in electronic systems where performance and durability are paramount.

