AMC61DRMH

Heilind Number:SULAMC61DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC61DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC61DRMH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC61DRMH

Detailed Description

Introducing the AMC61DRMH, a high-performance female connector designed for precision applications. With PPS and beryllium copper construction, this connector ensures durability and reliable conductivity. Featuring two rows and a clearance hole mount type, it offers easy installation on PCBs. The wire wrap termination method guarantees secure connections. Beryllium copper contacts with gold plating provide excellent signal transmission with minimal signal loss. With a pitch of 2.54mm and voltage rating of 700VAC, it meets high-speed and high-voltage requirements. The loop bellow contact type and straight orientation further enhance signal integrity. With 122 positions and a tail length of 14.22mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, it is perfect for space-constrained applications. Gold termination plating ensures long-term reliability. Classified under Board to Board PCB Connectors, Card Edge Connectors, and PCB Connectors, the AMC61DRMH is a versatile solution for various industries. Please note that it is not classified as a high-reliability product.