AMC61DRMI

Heilind Number:SULAMC61DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC61DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC61DRMI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC61DRMI

Detailed Description

Introducing the AMC61DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender, threaded mount type, and wire wrap termination method offer secure and efficient installation. Gold-plated contacts on a 2.54mm pitch guarantee excellent conductivity and signal integrity. With 122 positions, this connector accommodates complex PCB layouts with ease. Its straight orientation and loop bellow contact type further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for aerospace, military, and industrial applications. Measuring just 15.49mm in height and 9.4mm in width, with a tail length of 14.22mm, it offers a compact yet robust solution for your connectivity needs. Whether used in data transmission, telecommunications, or power distribution systems, the AMC61DRMI exceeds expectations for performance and durability. Choose this connector for your next project and experience seamless connectivity like never before.