AMC61DRMN-S288

Heilind Number:SULAMC61DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC61DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC61DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC61DRMN-S288

Detailed Description

Introducing the AMC61DRMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of Female and featuring two rows for enhanced connectivity, this connector ensures reliable signal transmission. Crafted from PPS and Beryllium Copper with gold plating, it guarantees durability and optimal conductivity. The contact type, Loop Bellow, and termination method, Card Extender, further enhance its functionality. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. With 122 positions and a pitch of 2.54mm, it offers versatility in design. Suitable for use in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. Trust the AMC61DRMN-S288 for seamless and efficient board-to-board connections in your projects.