AMC61DRMS

Heilind Number:SULAMC61DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC61DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC61DRMS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC61DRMS

Detailed Description

Introducing the AMC61DRMS, a high-performance PCB connector designed for demanding applications. Engineered with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for power-intensive setups. The female gender, side hole mount type, and wire wrap termination method offer versatility in installation. Its 2 rows of 122 positions, along with a pitch of 2.54mm, provide ample connectivity options for your PCB. The gold-plated Beryllium Copper contacts guarantee low contact resistance and optimal signal transmission. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its loop bellow contact type and straight orientation further enhance its performance. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space without compromising functionality. Whether it's for aerospace, military, or industrial applications, the AMC61DRMS is the ultimate choice for high-reliability connectivity solutions.