| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC61DRMT-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 122 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULAMC61DRMT-S288 |
AMC61DRMT-S288
| Heilind Number: | SULAMC61DRMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC61DRMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
AMC61DRMT-S288 features a robust construction of PPS and Beryllium Copper, ensuring durability and reliable performance. With a current rating of 3A and a voltage capacity of 700 VAC, this female connector is designed for high-power applications. Its 2 rows of contacts, each featuring Loop Bellow contact type and gold plating, offer secure and low-resistance connections. The threaded mount type and card extender termination method make installation easy. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, with 122 positions, this connector is ideal for board-to-board and PCB applications. Its hi-rel design ensures consistent performance, making it a reliable choice for demanding electronic systems.

