AMC61DRMT

Heilind Number:SULAMC61DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC61DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC61DRMT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC61DRMT

Detailed Description

Introducing the AMC61DRMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 700VAC, it meets the needs of power-hungry systems. The female gender, 2-row design, and threaded mount type offer secure and stable connections. Utilizing wire wrap termination and gold contact plating, it guarantees low contact resistance and excellent signal integrity. The 122 positions, loop bellow contact type, and straight orientation provide versatility in connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for industrial and aerospace applications. With a compact height of 15.49mm and width of 9.4mm, it saves valuable space on the PCB. Trust the AMC61DRMT for high-reliability connections in your electronic designs.