AMC61DRMZ

Heilind Number:SULAMC61DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC61DRMZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC61DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC61DRMZ

Detailed Description

The AMC61DRMZ connector features PPS and Beryllium Copper construction, ensuring high performance and durability. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. The female connector, with two rows and side hole mount type, offers secure connectivity. Its wire wrap termination method and gold contact plating ensure efficient signal transfer. The Loop Bellow contact type and straight orientation further enhance its functionality. With 122 positions and a tail length of 14.22mm, it's suitable for various applications. Operating in a wide temperature range from -65 to 150°C, this connector is reliable in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for PCB connections. Gold termination plating ensures long-term reliability. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors category, is a top choice for high-reliability applications.