AMC61DRSH

Heilind Number:SULAMC61DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC61DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC61DRSH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC61DRSH

Detailed Description

Introducing the AMC61DRSH, a high-performance PCB connector designed for precision connectivity in demanding environments. Crafted from PPS and Beryllium Copper, this female connector features two rows of gold-plated contacts, ensuring reliable signal transmission at an amperage of 3A and a voltage rating of 700VAC. With a pitch of 2.54mm, it offers seamless integration into your PCB layout, while the loop bellow contact type guarantees secure mating. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its straight orientation and clearance hole mount type simplify installation, and with 122 positions, it accommodates complex circuitry with ease. Trust the AMC61DRSH for rugged durability and high-reliability performance in every connection.