AMC61DRSI-S288

Heilind Number:SULAMC61DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC61DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC61DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULAMC61DRSI-S288

Detailed Description

Introducing the AMC61DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm, this connector features two rows of gold-plated beryllium copper contacts, ensuring reliable signal transmission at an amperage of 3A and voltage rating of 700VAC. The loop bellow contact type and straddle orientation make it ideal for secure and stable connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Its threaded mount type and card extender termination method with a tail length of 4.45mm guarantee easy and secure installation. With 122 positions, it offers ample connectivity options while maintaining a slim profile with a connector height of 15.49mm and width of 9.4mm. The AMC61DRSI-S288 is a top choice for applications requiring high reliability and performance in board-level interconnects.