AMC61DRSI

Heilind Number:SULAMC61DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC61DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC61DRSI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC61DRSI

Detailed Description

AMC61DRSI features a female connector with two rows, designed for threaded mounting on PCBs. Its termination method is through hole, ensuring secure installation. Crafted with PPS and Beryllium Copper materials, it guarantees robustness and reliability. The contact material is gold-plated Beryllium Copper, offering excellent conductivity. With a pitch of 2.54mm, it provides precise and efficient connections. Supporting an amperage of 3A and a voltage of 700VAC, it meets high electrical standards. The contact type, Loop Bellow, enhances signal integrity. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. With 122 positions and a tail length of 4.83mm, it accommodates multiple connections. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The termination plating is also gold, ensuring durability. Categorized under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, it is a versatile solution for electronic interconnections.