AMC61DRSN-S288

Heilind Number:SULAMC61DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC61DRSN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC61DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC61DRSN-S288

Detailed Description

The AMC61DRSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, it boasts exceptional durability and conductivity. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring a female gender and two rows of 122 positions, it offers versatility in connectivity. The termination method is through a card extender, with gold-plated Beryllium Copper contacts for optimal signal integrity. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Ideal for aerospace, defense, and industrial applications, the AMC61DRSN-S288 sets a new standard in reliable connectivity.