AMC61DRSN

Heilind Number:SULAMC61DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC61DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC61DRSN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC61DRSN

Detailed Description

Introducing the AMC61DRSN, a high-performance board-to-board PCB connector designed for critical applications requiring precision and durability. Featuring a gender-specific female configuration with two rows of contacts, this connector ensures secure and reliable connectivity. Crafted with PPS and Beryllium Copper materials, it offers exceptional conductivity and resistance to harsh environments. The termination method of Thru Hole installation guarantees stability on the PCB. Each contact is meticulously plated with gold, optimizing signal transmission. With a pitch of 2.54mm and a maximum voltage rating of 700 VAC, it meets stringent industry standards for power and signal integrity. The contact type, Loop Bellow, further enhances its reliability in demanding conditions. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the AMC61DRSN for seamless interconnection in your mission-critical systems.