AMC61DRSS-S288

Heilind Number:SULAMC61DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC61DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC61DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULAMC61DRSS-S288

Detailed Description

Introducing the AMC61DRSS-S288, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and 122 positions spread across 2 rows, it offers seamless connectivity in complex circuitry. The female gender and side hole mount type with card extender termination method facilitate easy installation. With a voltage rating of 700 VAC and a current capacity of 3A, it guarantees reliable power transmission. Gold-plated contact terminals on a loop bellow design ensure low contact resistance and signal integrity. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of industries. Its compact dimensions of 0.61 inches in height and 9.4mm in width make it suitable for space-constrained environments. Trust the AMC61DRSS-S288 for secure and efficient board-to-board connections in your electronic systems.