AMC61DRSS

Heilind Number:SULAMC61DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC61DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC61DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULAMC61DRSS

Detailed Description

The SKU AMC61DRSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in industrial environments. With a pitch of 2.54mm, it offers precise and secure mating. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. This female connector has two rows with a total of 122 positions, ideal for complex circuitry. Its straight orientation and side hole mount type facilitate easy installation. Operating at a wide temperature range from -65 to 150°C, it is suitable for harsh conditions. With a maximum voltage rating of 700VAC and an amperage of 3A, it meets high power requirements. The termination method is through-hole, with gold plating for enhanced durability. Its loop bellow contact type ensures stable connections, making it perfect for mission-critical systems. The tail length of 4.83mm and compact dimensions of 9.4mm x 15.49mm make it space-efficient. This connector belongs to the hi-rel category, offering the reliability needed for aerospace, defense, and other high-performance applications. Trust the AMC61DRSS for robust and efficient board-to-board connectivity.