AMC61DRST

Heilind Number:SULAMC61DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC61DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC61DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULAMC61DRST

Detailed Description

Introducing the AMC61DRST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and gold contact plating, it guarantees reliable signal transmission even in high-voltage environments, with a rating of 700VAC. The female connector has two rows and 122 positions, making it ideal for complex PCB layouts. Its threaded mount and through-hole termination method provide secure and stable attachment. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for extreme conditions. The straight orientation and loop bellow contact type further enhance its versatility. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet efficient solution for your connectivity needs in critical systems. Trust the AMC61DRST for uncompromising performance in aerospace, defense, and other high-reliability applications.