AMC61DTAH-S189

Heilind Number:SULAMC61DTAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC61DTAH-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC61DTAH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULAMC61DTAH-S189

Detailed Description

Introducing the AMC61DTAH-S189, a high-performance board-to-board PCB connector designed for unparalleled connectivity in demanding environments. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring robust durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it guarantees reliable performance even in extreme conditions. The two-row design, along with 122 positions, offers ample connectivity options. Gold-plated contact surfaces and Loop Bellow contact type ensure optimal signal transmission. Suitable for clearance hole mounting with thru-hole termination, it provides secure and stable connections. Its compact size, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Whether in aerospace, military, or industrial settings, the AMC61DTAH-S189 is the perfect choice for high-reliability connectivity solutions.