| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC61DTBD-S664 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.94 mm, .47 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.125 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULAMC61DTBD-S664 |
AMC61DTBD-S664
| Heilind Number: | SULAMC61DTBD-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC61DTBD-S664 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC61DTBD-S664, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector offers unparalleled durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it ensures stable power transmission even in harsh environments. The female gender, right-angle orientation, and loop bellow contact type make it versatile for various PCB setups. With 122 positions and a pitch of 2.54mm, it allows for high-density connections. Gold contact plating and termination ensure optimal signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, military, and industrial applications. Trust the AMC61DTBD-S664 for secure and efficient board-to-board connections.

